Black Rock 2177MPU02 The Classic Booklet Case Samsung Galaxy S23 FE Black

MPN
2177MPU02
Brand
Black Rock
EAN-13
4262398753012
Order Code
18-7155
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £25.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Black Rock 2177MPU02 is a meticulously engineered product designed to safeguard the Samsung Galaxy S23 FE, integrating functionality with robust protection. This Classic Booklet Case features a durable black exterior, coupled with a sleek inner lining to prevent scratches and provides comprehensive coverage for the smartphone. Engineered with precision, it includes a stand mechanism, allowing for versatile viewing angles, which is particularly beneficial for hands-free operations and user interaction during video conferences or media consumption. Its design incorporates access points for seamless interaction with device ports and buttons, maintaining functionality while offering an additional protective layer. This case is ideal for professionals and users in environments demanding reliable mobile device protection and ergonomic usability.
Compatible With Samsung Galaxy S23
Colour Black
Type Booklet

Reviews

Be the first to submit a review

Trustpilot