Black Mamba 14686-9 Nitrile Gloves Size 9 100 pieces Highly Durable Latex-Free

MPN
14686-9
Brand
Black Mamba
EAN-13
3665129081193
Order Code
08-6145
Country of Origin
Malaysia

Discontinued


Black Mamba 14686-9 are high-quality nitrile disposable gloves, offering robust protection as per the EN 374-1:2016 Type B and EN 374-5:2016 standards. These gloves are ideal for workplace safety, providing strong resistance against chemicals and microorganisms. Suitable for various industrial and laboratory applications, they are designed for users requiring reliable hand protection.
Size 9
Colour Black
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Trustpilot