Black+Decker X61500 10mm Countersink Bit 10mm

Order Code:

84-9367

Brand: Black+Decker MPN: X61500 EAN-13: 5011402313136

Discontinued


This countersink bit from Black+Decker is designed to enable the flush fitting of screws in wood, plastic and non-ferrous metals. It can also be used for the deburring of holes.


  • Diameter 10mm
  • Manufacturer's part X61500
Diameter 10mm
Material Suitability Plastic, metal, wood

Questions

*Question functionality currently disabled
Tuesday, May 16, 2017 | Question by: Rapid Customer | Product code: 84-9367
Q. What are the overall dimensions of the drill bit? Overall length, Diameters, length of the actual drill part. Thanks.
A. Hi Diego, thank you for your question. The overall length is 40mm, the drill length is 20mm and the shaft length is 20mm.

Trustpilot