Black+Decker X20023 Jigsaw Blades Wood 100mm - Pack Of 3

Order Code:

84-8939

Brand: Black+Decker MPN: X20023 EAN-13: 5011402318711

Discontinued


These jigsaw blades from Black+Decker will provide a fine finish when cutting soft and hard woods. Also suitable for use on chipboard and plastics.


  • Shank type: U
  • Length 100mm
  • Depth of cut 30mm
  • Supplied in packs of 3
  • Manufacturer's part X20023
Cutting Length 30mm
Overall Length 100mm
Shank Type U

Trustpilot