Black+Decker BL2018-XJ Slide Battery Pack 18V 2.0Ah Li-Ion

MPN
BL2018
Brand
Black+Decker
EAN-13
5035048447178
Order Code
84-6935
Country of Origin
China

No longer stocked


This Li-Ion slide pack battery from Black+Decker holds its charge while not is use, so does not require charging before each application. The Lithium Ion technology delivers the same great performance of NiCd batteries, but is lighter and more compact. Suitable for use with all Black+Decker 18V Li-Ion power and garden tools.


  • Battery capacity: 2Ah
  • Voltage: 18V
  • Manufacturer's part BL2018
Type Battery
Battery Voltage 18V
Technology Li-Ion

Questions

*Question functionality currently disabled
Question by: Product code: 84-6935

Q. Will this Battery Pack work with Code: 84-8081 - Black+Decker EGBL188K Cordless Combi Hammer Drill 2 Speed 18V 1 x 1.3Ah Li-Ion?

A. Hi John, thank you for your question. This fits all 18V drills so should be fine with the EGBL188K.


Trustpilot