Black+Decker BEW210-GB Heritage Random Orbit Sander 230W 240V

MPN
BEW210-GB
Brand
Black+Decker
EAN-13
5035048704226
Order Code
95-2484
Country of Origin
China

Discontinued


The Black & Decker BEW210 Heritage Random Orbit Sander has a powerful motor that produces a high-speed for quick, effortless stock removal. The sander delivers a high-quality finish that can safely sand across the grain of wood without leaving swirl marks on your finish. The multiple soft gripping areas, offer increased comfort and control during prolonged use.

The dust collection system lets you keep your work surface clear as you go, dust bag included. Sanding paper can be quickly attached or removed thanks to the hook & loop system. Ideal for sanding and polishing on wood, metal, PVC and paint, on both flat and curved surfaces.

Specification:

Input Power: 230W
Oscillating Speed: 0-13,000/min.
Sanding Pad Size: 125mm
Cable Length: 2m


Type Sander

Trustpilot