Black+Decker BEG010A5-GB Heritage Grinder 115mm 710W 240V

MPN
BEG010A5-GB
Brand
Black+Decker
EAN-13
5035048712955
Order Code
95-2475
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Black & Decker BEG010A5 Heritage Angle Grinder has been designed to provide the perfect balance between power, weight and size. The motor delivers high-performance, ideal for completing a range of grinding and cutting tasks. For added safety there is a no-volt release switch that prevents the unit from starting unintentionally when locked on. The 3-position side handle offers greater comfort and control.

Applications include cutting metal pipes, removing rust from metal work, removing excess weld, mortar raking from between brickwork and general renovation tasks.

Supplied with: 4 x Metal Cutting Discs, 1 x Stone Cutting Disc, 1 x Cutting/Grinding Guard & 1 x Side Handle.

Specification:

Input Power: 710W
No Load Speed: 1,2000/min.
Disc Diameter: 115mm
Spindle: M14
Weight: 1.7kg


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 710W
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot