Black+Decker BDL120 Manual Laser Level

MPN
BDL120
Brand
Black+Decker
EAN-13
5035048151150
Order Code
84-7631
Country of Origin
China

Discontinued


This manual levelling laser from Black+Decker projects a line along walls, ceilings etc to ensure you can install shelves, hanging rails, blinds and pictures with absolute accuracy.

Large bubble vials with back lights allow levelling in both horizontal and vertical modes and the laser can be rotated 360° to facilitate line generation in any direction.


  • Accuracy: ±1 mm /m
  • Total visible line span: 3m
  • Voltage: 3V
  • Manufacturer's part BDL120
Type Manual
Accuracy ±1 mm /m
Range 3m

Trustpilot