Black+Decker A7216 A7216 Drill & Driver Set 32 Piece

MPN
A7216
Brand
Black+Decker
EAN-13
5035048024478
Order Code
97-6916
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Black & Decker A7216 Drill & Driver Set contains everything you need to get started on any DIY home improvement task. Supplied in a handy, storage case featuring a transparent cover for quick, easy identification of accessories.
Contains:

4 x Masonry Drill Bits: 5, 6, 7, 8mm.
4 x Bradpoint Drill Bits: 4, 5, 6, 8mm.
5 x HSS-R Metal Drill Bits: 2, 3, 4, 5, 6,mm.
3 x Nut Drivers: 7, 8, 10mm.
3 x 25mm Phillips Bits: PH1, PH2, PH3.
4 x 25mm Pozi Bits: PZ1, PZ2(x2), PZ3.
3 x 25mm Slotted Bits: SL4, SL6, SL7.2.
4 x 25mm Star Bits: 15, 20, 25, 30.
1 x Magnetic Bit Holder.
1 x Small Countersink.


Number of Pieces 32

Reviews

Be the first to submit a review

Trustpilot