BKL Male Header Double Row 2.54mm Pitch Angled 16 to 50-pole

BKL Brand: BKL

BKL Electronics male double row headers are suitable for use with female headers, or housings. For direct soldering on PCBs these headers feature gold plated contacts. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths. Available from 2 x 8 up to 2 x 25 configurations, all with 2.54mm pitch.

  • Double row male header
  • Grid pitch: 2.54mm
  • Right angle (90°)
  • Gold-plated
  • Max. contact resistance 20mΩ
  • Nominal current: 3A
Description Image Product Buy Pricing (Ex VAT) Type Number of Positions Number of Rows Mouning Orientation Connection Pitch Colour Maximum Temperature Min. temperature
BKL 10120535 Male Header Double Row 2.54mm Pitch Angled 2 x 13-pole
BKL 10120535 Male Header Double Row 2.54mm Pitch Angled 2 x 13-pole
Standard range
Order code: 54-5054
MPN: 10120535

Order in multiples of 5


Despatched within 4 working days - 56 in stock
10+ £0.607
Price per unit Ex VAT
Pin strip (standard) 2.54mm Black +105°C -55°C
BKL 10120539 Male Header Double Row 2.54mm Pitch Angled 2 x 20-pole
BKL 10120539 Male Header Double Row 2.54mm Pitch Angled 2 x 20-pole
Order code: 54-5056
MPN: 10120539
5+ £1.19
10+ £1.05
50+ £0.890
Price per unit Ex VAT
Header 20 2 Right angle Through hole 2.54mm Black +105°C -55°C
BKL 10120541 Male Header Double Row 2.54mm Pitch Angled 2 x 25-pole
BKL 10120541 Male Header Double Row 2.54mm Pitch Angled 2 x 25-pole
Order code: 54-5057
MPN: 10120541
5+ £0.864
Price per unit Ex VAT
Pin strip (standard) 2.54mm Black +105°C -55°C

Trustpilot