BKL 10120541 Male Header Double Row 2.54mm Pitch Angled 2 x 25-pole

MPN
10120541
Brand
BKL
EAN-13
4011376702395
Order Code
54-5057
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


BKL Electronics 10120541 These pin headers are suitable for use with female headers, or housings. For direct soldering on PCBs. Gold plated contacts. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.


  • Gold-plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 8.3mm
  • Dimensions, length: 63.5mm
  • Dimensions, width: 12.58mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120541
  • Nominal current: 3A
Type Pin strip (standard)
Pitch 2.54mm
Colour Black
Maximum Temperature +105°C
Min. temperature -55°C

Trustpilot