BKL 10120535 Male Header Double Row 2.54mm Pitch Angled 2 x 13-pole

MPN
10120535
Brand
BKL
EAN-13
4011376702364
Order Code
54-5054
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.607
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 56 in stock

BKL Electronics 10120535 These pin headers are suitable for use with female headers, or housings. For direct soldering on PCBs. Gold plated contacts. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.


  • Gold-plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 8.3mm
  • Dimensions, length: 33.2mm
  • Dimensions, width: 12.58mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120535
  • Nominal current: 3A
Type Pin strip (standard)
Pitch 2.54mm
Colour Black
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot