BKL Female Header Precision Double Row 2.54mm Pitch 20 to 50-pole

BKL Brand: BKL

BKL Electronics precision female headers have machined contacts for round pins Ø 0.46 to 0.85mm. They have 6-finger precision contacts with a gold-plated contact spring. Available in 2 x 10 up to 2 x 25 pin versions with 2.54mm pitch.

  • Precision double row female header
  • Grid pitch: 2.54mm
  • Gold-plated spring
  • Max. contact resistance 4mΩ
  • Nominal current 3A
Description Image Product Buy Pricing (Ex VAT) No. of Ways Colour Connection Maximum Temperature Number of pins Min. temperature Orientation Type Pitch No. of Rows
BKL 10120809 Female Header Precision Double Row 2.54mm Pitch 2 x 10-pole
BKL 10120809 Female Header Precision Double Row 2.54mm Pitch 2 x 10-pole
Standard range
Order code: 54-5080
MPN: 10120809

Despatched within 4 working days - 233 in stock
2+ £3.19
Price per unit Ex VAT
20 Black +105°C -55°C SIL socket (precision) 2.54mm 2
BKL 10120813 Female Header Precision Double Row 2.54mm Pitch 2 x 17-pole
BKL 10120813 Female Header Precision Double Row 2.54mm Pitch 2 x 17-pole
Order code: 54-5082
MPN: 10120813
1+ £4.50
10+ £3.94
50+ £3.39
Price per unit Ex VAT
34 Through hole 17 Straight Header 2.54mm 2

Trustpilot