BKL 10120809 Female Header Precision Double Row 2.54mm Pitch 2 x 10-pole

MPN
10120809
Brand
BKL
EAN-13
4011376702449
Order Code
54-5080
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

BKL Electronics 10120809 This precision female header has machined contacts for round pins Ø 0.46 to 0.85mm. Contacts: 6-finger precision contact with a gold-plated contact spring.


  • Gold-plated
  • Contact material: Spring, gold-plated
  • Contact resistance: Max 4 mΩ
  • Content: 1 pc
  • Dimensions, height: 10mm
  • Dimensions, length: 25.4mm
  • Dimensions, width: 5.08mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120809
  • Nominal current: 3A
Pitch 2.54mm
No. of Rows 2
No. of Ways 20
Colour Black
Maximum Temperature +105°C
Min. temperature -55°C
Type SIL socket (precision)

Reviews

Be the first to submit a review

Trustpilot