BKL 10120813 Female Header Precision Double Row 2.54mm Pitch 2 x 17-pole

MPN
10120813
Brand
BKL
Order Code
54-5082
Country of Origin
Taiwan
View Full Product Range (2)

Discontinued


BKL Electronics 10120813 This precision female header has machined contacts for round pins Ø 0.46 to 0.85mm. Contacts: 6-finger precision contact with a gold-plated contact spring.


  • Gold-plated
  • Contact material: Spring, gold-plated
  • Contact resistance: Max 4 mΩ
  • Content: 1 pc
  • Dimensions, height: 10mm
  • Dimensions, length: 43.18mm
  • Dimensions, width: 5.08mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120813
  • Nominal current: 3A
Pitch 2.54mm
No. of Rows 2
No. of Ways 34
Connection Through hole
Number of pins 17
Orientation Straight
Type Header

Trustpilot