BKL Electronics 144028 RJ45 Network cable CAT 8.1 Black Halogen-free 0.5 m

MPN
144028
Brand
BKL
EAN-13
4011376763402
Order Code
13-7421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

BKL Electronic 144028 is a network cable assembly designed to meet high-performance requirements in modern data transmission systems. This RJ45 to RJ45 cable features a straight connector on one end and a right-angled connector on the other, ideally suited for installations with limited space. Conforming to Category 8.1 S/FTP standards, it supports data rates suitable for up to 40 Gbps over a 30-metre channel, providing reliable and high-speed connectivity in data centres, server rooms, or for professional networking setups. The cable is halogen-free, ensuring it produces minimal toxic gas emissions in case of fire, which enhances safety in critical environmental conditions. With a length of 0.5 metres, this black cable is apt for patching in or between rack-mounted switches and routers where short, direct connections are required.
Type Network cable, patch cable
Length 0.5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot