BKL Electronic Telephone/Modem Cable Assemblies Spiral cable 610782

BKL Brand: BKL
BKL produces spiral cables that are characterised by their flexible, coiled design and are available in various lengths and wire gauges.
Description Image Product Buy Pricing (Ex VAT) Cross Section Number of leads Shielded Connector 1 Connector 2 Length Colour Type Halogen-free Material Max. temperature range (fixed installation) Min. temperature range (fixed installation) Nominal Voltage
BKL 1506220 Spiral Cable 8x0.50mm² 1200/4800mm black 1pc
BKL 1506220 Spiral Cable 8x0.50mm² 1200/4800mm black 1pc
Standard range
Order code: 01-6040
MPN: 1506220

Despatched within 4 working days - 3 in stock
1+ £68.09
Price per unit Ex VAT
0.50mm² 8 No Open Ends Open Ends 1.2m Black Flexible Yes TPE-E +80°C -30°C 300V
BKL 1506323 Spiral Cable black Li12YD11Y 1200/4800mm 4x0.25mm²
BKL 1506323 Spiral Cable black Li12YD11Y 1200/4800mm 4x0.25mm²
Order code: 01-6076
MPN: 1506323
1+ £66.06
Price per unit Ex VAT
0.25mm² 4 Yes Open Ends Open Ends 1.2m Black Flexible Yes TPE-E +80°C -30°C 300V

Trustpilot