BKL 1506220 Spiral Cable 8x0.50mm² 1200/4800mm black 1pc

MPN
1506220
Brand
BKL
EAN-13
4011376757753
Order Code
01-6040
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BKL Electronic 1506220 Spiral cable features a compact design with an extendable length from 1200 mm to 4800 mm and consists of 8 cores of 0.50 mm² each. Its durable black coating makes it ideal for repeated stretching and recoiling applications. Often used in industrial and automotive settings, this spiral cable is perfect for connecting moving parts or devices.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 8
Shielded No

Reviews

Be the first to submit a review

Trustpilot