Christmas Opening Hours and Delivery Dates here

BKL 1506323 Spiral Cable black Li12YD11Y 1200/4800mm 4x0.25mm²

Order Code:

01-6076

Brand: BKL MPN: 1506323 EAN-13: 4011376759849

Discontinued


The BKL Electronic 1506323 spiral cable is black, with dimensions of 1200 mm coiled and 4800 mm extended, and features four conductors of 0.25 mm² each. This versatile cable is suitable for use in applications requiring flexible connections, such as in audio equipment or robotic arms. It's designed to provide durability and reliability in dynamic environments.
Length 1200mm
Colour Black
Type Flexible
Cross Section 0.25mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 4
Shielded Yes

Trustpilot