BKL Electronic RJ Plugs & Sockets RJ45 accessories 610750

BKL Brand: BKL
The BKL Group produces RJ45 plug components with kink protection, available in various colours and specifications for enhanced durability and performance in networking applications.
Description Image Product Buy Pricing (Ex VAT) Accessory Type Colour Type Gender Cable diameter (details) Mounting Type Shielded/Shrouded Number of Positions/ Contacts AWG max. Connection Factory colour LAN Category Misc Attribute 1 Connector standard Connector Type
BKL 143059 Kink protection sleeve RJ45 Plug blue 1pc
BKL 143059 Kink protection sleeve RJ45 Plug blue 1pc
Standard range
Order code: 01-5895
MPN: 143059

Despatched within 4 working days - 1,607 in stock
20+ £0.241
Price per unit Ex VAT
Protective Boot Blue RJ45 accessories 6mm RJ45 Bend relief
BKL 143305 RJ45 Plug CAT 6A Kink Protection Sleeve Grey 8P8C
BKL 143305 RJ45 Plug CAT 6A Kink Protection Sleeve Grey 8P8C
Standard range
Order code: 01-5899
MPN: 143305

Despatched within 4 working days - 34 in stock
3+ £1.56
10+ £1.44
100+ £1.34
500+ £1.29
Price per unit Ex VAT
Accessories Plug Cable Mount Unshielded 8P8C 23 Cut & Clip Grey Cat 6a Kink protection bushing RJ45 Bend relief
BKL 143308 Electronic RJ45 Plug CAT 6A Black 8P8C kink protection
BKL 143308 Electronic RJ45 Plug CAT 6A Black 8P8C kink protection
Order code: 01-5900
MPN: 143308
2+ £2.99
Price per unit Ex VAT
Accessories Plug Cable Mount Unshielded 8P8C 23 Cut & Clip Black Cat 6a RJ45 Bend relief

Trustpilot