BKL 143308 Electronic RJ45 Plug CAT 6A Black 8P8C kink protection

Image Representative of Range

BKL 143308 Electronic RJ45 Plug CAT 6A Black 8P8C kink protection

MPN
143308
Brand
BKL
EAN-13
2050004585933
Order Code
01-5900
Country of Origin
China
View Full Product Range (3)

Discontinued


The RJ45 Plug connector from BKL Electronic, model number 143308, is designed for CAT 6A applications and features kink protection with a bend relief sleeve. It has an 8P8C pin configuration and is suitable for CAT 5, CAT 6, and CAT 7 cables. Ideal for networking and ethernet connections, it ensures reliable data transmission in various electronic setups.
Type Accessories
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG max. 23
Connection Cut & Clip
Connector standard RJ45
Connector Type Bend relief
Factory colour Black
LAN Category Cat 6a

Trustpilot