BKL 143305 RJ45 Plug CAT 6A Kink Protection Sleeve Grey 8P8C

Image Representative of Range

BKL 143305 RJ45 Plug CAT 6A Kink Protection Sleeve Grey 8P8C

MPN
143305
Brand
BKL
EAN-13
4011376717184
Order Code
01-5899
Country of Origin
China
  • Quickly find another product in this range by Type:

    Accessories RJ45 accessories
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The BKL Electronic RJ45 Plug Connector CAT 6A with kink protection sleeve is a robust network solution featuring an 8P8C pin configuration ideal for high-speed data transmission. It is compatible with CAT 5, CAT 6, and CAT 7 cables, making it suitable for a range of networking applications. Typical applications include use in Ethernet networks and structured cabling systems requiring reliable connector performance.
Type Accessories
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG max. 23
Connection Cut & Clip
Connector standard RJ45
Connector Type Bend relief
Factory colour Grey
LAN Category Cat 6a
Misc Attribute 1 Kink protection bushing

Reviews

Be the first to submit a review

Trustpilot