BKL Electronic RF Adaptors N connector 610722

BKL Brand: BKL
BKL manufactures various electronic components, including connector sockets and terminators, suitable for creating reliable connections in electrical setups.
Description Image Product Buy Pricing (Ex VAT) Type Adaptor Type Mounting Direction Cable category Connector Type Insulation Material Cable Ø Seal Type Contact Termination Front panel thickness Material (details) Max. frequency Temperature Range Impedance
BKL 0404015/D N Connector socket straight 50 Ω 1pc
BKL 0404015/D N Connector socket straight 50 Ω 1pc
Standard range
Order code: 01-4877
MPN: 0404015/D

Despatched within 4 working days - 94 in stock
1+ £4.85
Price per unit Ex VAT
N connector Straight RG 58 C/U Socket, straight 3.2mm Crimp 3.5mm Brass, nickel plated 6GHz -40 - +80°C 50Ω
BKL 0404053 Electronic N Connector Terminator 50 Ω 1pc
BKL 0404053 Electronic N Connector Terminator 50 Ω 1pc
Standard range
Order code: 01-4880
MPN: 0404053

Despatched within 4 working days - 218 in stock
1+ £7.20
Price per unit Ex VAT
N connector Terminator Delrin Screw-on 50Ω

Trustpilot