BKL 0404053 Electronic N Connector Terminator 50 Ω 1pc

MPN
0404053
Brand
BKL
EAN-13
4011376726513
Order Code
01-4880
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Connector Type:

    Socket, straight Terminator
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 217 in stock

The BKL Electronic 0404053 is an N connector terminator with a 50 O impedance. This high-frequency coaxial connector is ideal for signal termination in RF applications. It is typically used in telecommunications and broadcasting equipment to prevent signal reflections.
Adaptor Type N connector
Connector Type Terminator
Impedance 50Ω
Insulation Material Delrin
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot