BKL 0404015/D N Connector socket straight 50 Ω 1pc

MPN
0404015/D
Brand
BKL
EAN-13
2050004708073
Order Code
01-4877
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Connector Type:

    Socket, straight Terminator
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The BKL Electronic N connector socket, model 0404015/D, features a straight design with a 50 O impedance, making it suitable for high-frequency applications. Its primary use is in RF and coaxial cable connections, where reliability and signal integrity are essential. This durable connector is typically employed in telecommunications and broadcast industries.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 3.2mm
Connector Type Socket, straight
Contact Termination Crimp
Front panel thickness 3.5mm
Material (details) Brass, nickel plated
Max. frequency 6GHz
Temperature Range -40 - +80°C

Reviews

Be the first to submit a review

Trustpilot