BKL 073401/10 Screw terminal 12 Pins 6-6mm² 10 pcs White

BKL 073401/10 Screw terminal 12 Pins 6-6mm² 10 pcs White

Order Code:

01-4952

Brand: BKL MPN: 073401/10 EAN-13: 4011376727749

Discontinued


The BKL Electronic 073401/10 is a screw terminal connector designed to accommodate wires ranging from 6 to 6 mm². It features 12 pins and comes in a set of 10, making it suitable for various electrical applications. Typically used in European standard terminals, this white connector is ideal for securely connecting flexible wires in electrical circuits.
Type Screw terminal
Number of Circuits 12
Wire Gauge 6mm²
Connection Screws
Current Rating 6A
Dim (L x W) 112 mm x 10 mm
Factory colour White
Insulation Material PA
Length 112mm
Nominal Voltage 400V
Width 10mm
Wire protection No

You may also like


Trustpilot