BKL Electronic IDC Cable Mounting Sockets 1.27mm Grid Pitch

BKL Brand: BKL

A gold plated 2-row pole connector that has a 1.27mm pitch. It is suitable as a cable connector for flat cable and has a spacing of 0.635mm. These connectors have a current rating of 0.5A. They are available in various pin options.

  • Gold-plated
  • RoHS Compliant
  • Available in 2x 5, 2x 10, 2x 13, 2x 15, 2x 25, 2x 34, 2x 40-pin configurations
  • BKL part no. 10120829
Description Image Product Buy Pricing (Ex VAT) Number of Ways Type Pitch Number of Rows Mounting Type Maximum Temperature Min. temperature
BKL 10120608 I DC Cable Mounting Socket 1.27 Pitch 1.27 mm
BKL 10120608 I DC Cable Mounting Socket 1.27 Pitch 1.27 mm
Standard range
Order code: 50-8075
MPN: 10120608

Despatched within 4 working days - 38 in stock
2+ £3.12
Price per unit Ex VAT
20 Female cable Mount IDC Connector 1.27mm 2 Cable (IDC) +105°C -40°C
BKL 10120610 I DC Cable Mounting Socket 1.27, Pitch 1.27 mm
BKL 10120610 I DC Cable Mounting Socket 1.27, Pitch 1.27 mm
Standard range
Order code: 50-8076
MPN: 10120610

Despatched within 4 working days - 80 in stock
2+ £2.98
10+ £2.76
Price per unit Ex VAT
26 Female cable Mount IDC Connector 1.27mm 2 Cable (IDC) +105°C -40°C

Trustpilot