BKL 10120610 I DC Cable Mounting Socket 1.27, Pitch 1.27 mm

MPN
10120610
Brand
BKL
EAN-13
4011376708601
Order Code
50-8076
Country of Origin
Taiwan
  • Quickly find another product in this range by Number of Ways:

    20 26
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

A gold plated 2-row pole connector that has a 1.27mm pitch. It is suitable as a cable connector for flat cable and has a spacing of 0.635mm. This connector have a current rating of 0.5A.


  • Gold-plated
  • RoHS Compliant
  • Supplied in 2x 13-pin configuration
  • BKL part no. 10120610
Type Female cable Mount IDC Connector
Number of Ways 26
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Maximum Temperature +105°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot