BKL Electronic 409129 Wi-Fi aerials Cable Black 10 m RF Cable Assembly

MPN
0409129
Brand
BKL
EAN-13
4011376762993
Order Code
13-7352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

BKL Electronic 409129 Wi-Fi aerials cable is a robust RF cable assembly designed to facilitate reliable signal transmission over a length of 10 metres. This particular model features a durable black sheath which offers excellent protection against environmental factors, ensuring longevity and consistent performance. Engineered with precision, it caters to applications requiring dependable RF connectivity, such as wireless communication systems, antenna installations, and other radio frequency utilisation settings. The cable's exceptional build quality and its suitability for high-frequency environments make it an ideal choice for professional and industrial projects where stable and efficient data transmission is critical.
Connector 1 SMA Female
Connector 2 SMA Male
Length 10m
Impedance 75Ω
Type Wi-Fi aerials Cable
Cable Design Round
Cable Length 10m
Cable Use Wi-Fi aerials
Colour Black
Shielding Yes
Type A SMA Reverse polarity socket
Type B SMA Reverse polarity plug

Reviews

Be the first to submit a review

Trustpilot