BKL Electronic 409126 cable 2 m black Wi-Fi antenna cable RF cable assembly

MPN
0409126
Brand
BKL
EAN-13
4011376762962
Order Code
13-7349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

BKL Electronic 409126 is a high-quality RF cable assembly designed to connect Wi-Fi aerials with precision and efficiency. This cable features a length of 2 metres and is constructed in a sleek black colour to blend seamlessly with various equipment settings. The assembly is suitable for transmitting RF signals cleanly, ensuring optimal performance in wireless communication systems. Its robust design makes it an ideal choice for engineering applications that require reliable signal integrity, such as in Wi-Fi networking, antenna installations, and other RF communication setups. The BKL Electronic 409126 provides a dependable solution for professionals seeking to maintain clear and stable wireless connections.
Connector 1 SMA Female
Connector 2 SMA Male
Length 2m
Type Wi-Fi aerials Cable
Cable Design Round
Cable Length 2m
Cable Use Wi-Fi aerials
Colour Black
Shielding Yes
Type A SMA Reverse polarity socket
Type B SMA Reverse polarity plug

Reviews

Be the first to submit a review

Trustpilot