BKL Electronic 2mm & 4mm Connectors Shorting jumper 610770

BKL Brand: BKL
The BKL shorting jumpers are small electrical components used to connect circuit pathways, often in configurations with 2.54mm spacing and available in multi-pin and multi-piece sets.
Description Image Product Buy Pricing (Ex VAT) Dim Height Length Width Type Pitch Colour Compatible with (details) Contact Material Contact surface CS Insulation Material Nominal Current Nominal Voltage Pins Pins per row
BKL 2604009 Shorting jumper 2.54mm 2-pin 100 pcs
BKL 2604009 Shorting jumper 2.54mm 2-pin 100 pcs
Standard range
Order code: 01-6140
MPN: 2604009

Despatched within 4 working days - 7 in stock
1+ £11.24
Price per unit Ex VAT
(L x W x H) 2.4 x 6 x 5 mm 5mm 2.4mm 6mm Shorting jumper 2.54mm Black 0.6 - 0.64 mm wire-wrap pins and 0.6 -0.7 mm round pins. Phosphor bronze Ni 2.54mm PBT 3A 500V AC 2 2
BKL 2604010 Shorting jumper 2.54mm spacing 2 Pins/row 100 pcs
BKL 2604010 Shorting jumper 2.54mm spacing 2 Pins/row 100 pcs
Standard range
Order code: 01-6141
MPN: 2604010

Despatched within 4 working days - 8 in stock
1+ £19.24
Price per unit Ex VAT
(L x W x H) 2.45 x 13.75 x 4.98 mm 4.98mm 2.45mm 13.75mm Shorting jumper 2.54mm Black 0.6 - 0.64 mm wire-wrap pins and 0.6 -0.7 mm round pins. Phosphor bronze Ni 2.54mm PBT 3A 500V AC 2 2


Trustpilot