BKL 2604009 Shorting jumper 2.54mm 2-pin 100 pcs

MPN
2604009
Brand
BKL
EAN-13
4011376752130
Order Code
01-6140
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

BKL Electronic 2604009 is a shorting jumper featuring a 2.54 mm contact spacing and two pins per row. The package contains 100 pieces, ideal for applications requiring multiple jumpers. Typically used in circuit boards, these jumpers can efficiently connect or bridge connections during testing or configuration.
Type Shorting jumper
Pitch 2.54mm
Colour Black
Compatible with (details) 0.6 - 0.64 mm wire-wrap pins and 0.6 -0.7 mm round pins.
Contact Material Phosphor bronze
Contact surface Ni
CS 2.54mm
Dim (L x W x H) 2.4 x 6 x 5 mm
Height 5mm
Insulation Material PBT
Length 2.4mm
Nominal Current 3A
Nominal Voltage 500V AC
Pins 2
Pins per row 2
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot