BKL 2604010 Shorting jumper 2.54mm spacing 2 Pins/row 100 pcs

MPN
2604010
Brand
BKL
EAN-13
4011376752147
Order Code
01-6141
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BKL Electronic 2604010 shorting jumper, with a contact spacing of 2.54 mm, is designed for seamless bridging of circuits on printed circuit boards. Ideal for use in prototyping or electronic testing, it provides reliable connectivity with its two pins per row configuration. Available in packs of 100, this jumper is a practical solution for adjusting circuit functions or creating connections.
Type Shorting jumper
Pitch 2.54mm
Colour Black
Compatible with (details) 0.6 - 0.64 mm wire-wrap pins and 0.6 -0.7 mm round pins.
Contact Material Phosphor bronze
Contact surface Ni
CS 2.54mm
Dim (L x W x H) 2.45 x 13.75 x 4.98 mm
Height 4.98mm
Insulation Material PBT
Length 2.45mm
Nominal Current 3A
Nominal Voltage 500V AC
Pins 2
Pins per row 2
Width 13.75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot