BKL Electronic 144039 CAT 8.1 RJ45 patch cable 5 m black halogen-free

MPN
144039
Brand
BKL
EAN-13
4011376763518
Order Code
13-7432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £12.43 £10.78
10+ £10.38
50+ £10.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BKL Electronic 144039 is a robust RJ45 patch cable designed to meet high-speed networking demands, featuring a CAT 8.1 S/FTP specification for superior data transmission rates and protection against interference. The 5-metre long cable is equipped with an RJ45 straight connector on one end and a left-angled RJ45 connector on the other, providing versatility in confined installation environments. The cable's black sheath is halogen-free, which enhances safety by reducing toxic emissions during combustion, making it ideal for data centres, server rooms, or any professional telecommunications setting where reliable and fast network connections are critical. The BKL Electronic 144039 supports frequencies up to 2000 MHz, catering to modern applications that require extensive bandwidth, such as data centres and high-performance computing environments.
Type Network cable, patch cable
Length 5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot