BKL Electronic 144038 RJ45 CAT 8.1 Network Cable 3 m Black Halogen-free

MPN
144038
Brand
BKL
EAN-13
4011376763501
Order Code
13-7431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £10.83 £9.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BKL Electronic 144038 is a high-performance network cable designed to meet the stringent requirements of Category 8.1 standards, providing reliable connectivity with its RJ45 straight to left-angled RJ45 plug configuration. This 3-metre black cable supports superior shielding with S/FTP (Shielded Foiled Twisted Pair), reducing electromagnetic interference, and is constructed from halogen-free materials for enhanced safety in sensitive environments. This assembly is well-suited for use in data centres, enterprise networks, and high-speed networking applications, ensuring efficient link performance with routers, switches, and other network devices. Its robust design and compliance with contemporary networking standards make it ideal for engineers and IT professionals seeking dependable and fast network solutions.
Type Network cable, patch cable
Length 3m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot