BKL Electronic 144036 Network cable CAT 8.1 S/FTP 1.5 m Black Halogen-free

MPN
144036
Brand
BKL
EAN-13
4011376763488
Order Code
13-7429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

BKL Electronic 144036 is a high-performance network cable designed to meet the demanding requirements of modern data transmission environments. This Category 8.1 S/FTP ethernet cable features a straight RJ45 plug on one end and a left-angled RJ45 plug on the other, ensuring secure connections in constrained spaces. With a length of 1.5 metres, the cable is both versatile and convenient for a range of applications including connecting routers, switches, and network interface controllers in data centres and high-speed Ethernet networks. The cable is halogen-free, enhancing safety by reducing toxic emissions in the event of a fire. The robust construction and advanced shielding provide exceptional protection against electromagnetic interference, making it ideal for environments where data integrity and speed are paramount.
Type Network cable, patch cable
Length 1.5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot