BKL Electronic 144035 RJ45 Network cable Black Halogen-free 1 m Cat 8.1

MPN
144035
Brand
BKL
EAN-13
4011376763471
Order Code
13-7428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

BKL Electronic 144035 is a high-performance RJ45 network cable designed to meet the demanding requirements of modern data communications. This Cat 8.1 patch cable features a straight RJ45 connector and an angled RJ45 connector, making it ideal for installations where space is constrained. With a length of 1 metre, the black cable supports superior data transfer rates and offers robust shielding with S/FTP construction, ensuring minimal electromagnetic interference. The halogen-free composition adds to its safety characteristics, making it suitable for use in sensitive environments. Common applications include data centres, server rooms, and networking environments that require reliable, high-speed connections, such as linking routers, switches, and other network devices.
Type Network cable, patch cable
Length 1m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot