BKL Electronic 144034 RJ45 Network Cable CAT 8.1 0.5m Black Halogen-free

MPN
144034
Brand
BKL
EAN-13
4011376763464
Order Code
13-7427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

BKL Electronic 144034 offers a high-performance RJ45 network cable, designed for demanding data transmission environments, featuring a Category 8.1 S/FTP specification. This patch cable, with a length of 0.5 metres, employs a straight RJ45 plug on one end and a left-angled RJ45 plug on the other, effectively providing a versatile connection solution in confined spaces. The black, halogen-free sheath enhances safety by reducing toxic emissions in case of a fire, making it ideal for use in sensitive areas such as data centres and networking cabinets. Engineered for advanced networking applications, this cable supports high-speed data transfer up to 40 Gbps, perfectly suitable for use in high-performance networking equipment, routers, and high-speed internet connections.
Type Network cable, patch cable
Length 0.5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot