BKL Electronic 144033 RJ45 Network cable CAT 8.1 S/FTP 5 m Black Halogen-free

MPN
144033
Brand
BKL
EAN-13
4011376763457
Order Code
13-7426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £12.43 £10.78
10+ £10.38
50+ £10.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

BKL Electronic 144033 is a high-performance network cable featuring a straight RJ45 plug to a right-angled RJ45 plug configuration, specifically designed for enhanced data transmission. This CAT 8.1 S/FTP cable is 5 metres long and is engineered to support up to 40 Gbps data transfer rates with a bandwidth of 2000 MHz, making it suitable for cutting-edge network environments. The halogen-free black sheath provides not only durability but also compliance with safety standards, reducing the emission of toxic gases in case of a fire. Commonly used in data centres, enterprise networks, and connection to routers, this cable is ideal for engineers requiring reliable, high-speed connectivity in high-frequency areas. Its robust construction ensures superior signal integrity, reducing interference and maintaining performance in demanding applications.
Type Network cable, patch cable
Length 5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot