BKL Electronic 144031 RJ45 Network cable CAT 8.1 Black Halogen-free 2 m

MPN
144031
Brand
BKL
EAN-13
4011376763433
Order Code
13-7424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £6.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

BKL Electronic 144031 is a high-performance network cable assembly designed for robust Ethernet connectivity. This RJ45 network cable features a straight-to-right-angled RJ45 plug configuration, enabling versatile connectivity options in tight spaces. Engineered to support Category 8.1 standards, it delivers exceptional data transfer rates suitable for high-speed networking applications, ensuring compatibility with current and future network infrastructures. The cable measures 2 metres in length and is constructed with a black halogen-free jacket, providing enhanced safety and reduced environmental impact. Ideal for applications requiring reliable data transmission, such as data centres, server connections, and professional networking environments, this cable is integral for maintaining optimal network performance.
Type Network cable, patch cable
Length 2m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot