BKL Electronic 144030 RJ45 Network cable CAT 8.1 S/FTP Black 1.5 m Halogen-fre

MPN
144030
Brand
BKL
EAN-13
4011376763426
Order Code
13-7423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BKL Electronic presents the 144030 RJ45 Network Cable, a cutting-edge solution designed for high-speed data transmission with a length of 1.5 metres. Engineered with CAT 8.1 S/FTP specifications, this black, halogen-free cable offers superior shielding to minimise interference, making it ideal for environments where reduced electromagnetic interference is critical. Its straight-to-right-angled RJ45 connectors provide flexible connections in tight spaces, suitable for networking equipment such as routers and switches in data centres and sophisticated telecommunications installations. The cable's advanced design supports a bandwidth of up to 2000 MHz, ensuring robust performance for demanding network applications including high-frequency data centres and high-performance computing tasks. This network cable assembly is meticulously crafted to meet the rigorous demands of modern networking with enhanced reliability and safety standards.
Type Network cable, patch cable
Length 1.5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot