BKL Electronic 144029 RJ45 Network cable CAT 8.1 Black Halogen-free 1 m

MPN
144029
Brand
BKL
EAN-13
4011376763419
Order Code
13-7422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

BKL Electronic 144029 is an advanced RJ45 network cable designed for high-performance data transmission, featuring a straight RJ45 plug at one end and a right-angled RJ45 plug at the other. This patch cable supports CAT 8.1 standards, ensuring exceptional bandwidth and shielding effectiveness with S/FTP construction. Its 1-metre length and halogen-free black sheath make it ideal for applications requiring reliable and safe operation, such as data centres, server rooms, and high-speed network environments. This cable facilitates robust connectivity between routers, switches, and other networking hardware, supporting emerging technologies where top-tier signal integrity is required.
Type Network cable, patch cable
Length 1m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot