BKL Electronic 144027 RJ45 Network cable CAT 8.1 S/FTP 5m Black Halogen-free

MPN
144027
Brand
BKL
EAN-13
4011376763396
Order Code
13-7420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £12.76 £11.50
10+ £11.07
50+ £10.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

BKL Electronic 144027 is a high-performance RJ45 network cable designed for demanding network environments, offering a robust solution for data transmission with its CAT 8.1 S/FTP construction. The cable features a straight RJ45 connector on one end and an angled RJ45 connector on the other, facilitating seamless connectivity in spaces with constrained cable management options. With a length of 5 metres, this halogen-free black patch cable provides enhanced safety and reduced toxic emissions during combustion, suitable for installations requiring stringent safety standards. Engineered for advanced data throughput applications, this cable supports high-speed data transmission, making it an ideal choice for server rooms, data centres, and other professional networking applications where reliability and efficiency are critical.
Type Network cable, patch cable
Length 5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot