BKL Electronic 144026 RJ45 Network cable CAT 8.1 Black Halogen-free 3 m

MPN
144026
Brand
BKL
EAN-13
4011376763389
Order Code
13-7419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £8.52 £7.90
10+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

BKL Electronic 144026 is a robust RJ45 Ethernet cable designed for high-performance network connections, featuring a straight RJ45 plug and an upward-angled RJ45 plug. This CAT 8.1 S/FTP patch cable is halogen-free, ensuring a safe and environmentally friendly option for reducing toxic smoke emissions during a fire. With a length of 3 metres, it is ideal for reliable data transmission in demanding environments, such as data centres and high-speed home networking setups. Its black exterior provides a sleek appearance while maintaining durability, suitable for use in server rooms and offices where high-speed internet and network connections are crucial. This cable is engineered for systems requiring a bandwidth of up to 2000 MHz, making it well-suited for applications like high-speed routers, switches, and modems.
Type Network cable, patch cable
Length 3m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot