BKL Electronic 144025 RJ45 Network cable patch cable CAT 8.1 2 m Black

MPN
144025
Brand
BKL
EAN-13
4011376763372
Order Code
13-7418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

BKL Electronic 144025 is a robust network cable assembly designed to meet the demands of modern high-speed networking environments. This CAT 8.1 patch cable features RJ45 straight connectors on one end and an angled RJ45 connector on the other, facilitating versatile connectivity options in tight or crowded network setups. Measuring 2 metres in length, the cable is capable of supporting data transmission rates of up to 40 Gbps, making it ideal for data centres, server rooms, and other high-performance networking applications. Its halogen-free construction ensures reduced toxic emissions in the event of a fire, a critical safety feature in industrial and commercial settings. The cable’s S/FTP shielding effectively minimises crosstalk and electromagnetic interference, ensuring reliable and stable network connectivity.
Type Network cable, patch cable
Length 2m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot