BKL Electronic 144024 RJ45 Network cable Black Halogen-free CAT 8.1 1.5 m

MPN
144024
Brand
BKL
EAN-13
4011376763365
Order Code
13-7417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BKL Electronic 144024 is a high-performance network cable designed for modern applications requiring rapid data transfer. This halogen-free RJ45 network cable features a straight connector on one end and an upward-angled connector on the other, providing a compact solution for space-constrained environments. Engineered to Category 8.1 standards, it offers superior shielding with S/FTP to minimise interference, making it suitable for high-speed applications such as data centres, server rooms, and cloud computing environments. This 1.5-metre black cable ensures reliable and secure connectivity between network devices, including routers, switches, and patch panels, supporting data rates up to 40 Gbps over short distances.
Type Network cable, patch cable
Length 1.5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot