BKL Electronic 144023 RJ45 Network Cable CAT 8.1 SFTP 1m Black Halogen-free

MPN
144023
Brand
BKL
EAN-13
4011376763358
Order Code
13-7416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

BKL Electronic presents the 144023, a high-performance RJ45 network cable designed for demanding data transmission environments. This cable features an RJ45 straight connector on one end and an upward angled RJ45 connector on the other, offering convenience in tight spaces. It is a Category 8.1 shielded foil twisted pair (S/FTP) cable, capable of supporting data rates up to 40 Gbps, which is ideal for advanced network infrastructures that require high-speed and reliable connections. With a length of 1 metre and a halogen-free construction, this cable ensures safety and minimal environmental impact, making it suitable for use in data centres, enterprise networking, and industrial automation settings where electromagnetic interference is a concern. The robust build quality and superior shielding make it a reliable choice for engineers looking to optimise network performance and integrity.
Type Network cable, patch cable
Length 1m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot