BKL Electronic 144022 Network cable RJ45 S/FTP CAT 8.1 0.5m Black Halogen-free

MPN
144022
Brand
BKL
EAN-13
4011376763341
Order Code
13-7415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

BKL Electronic 144022 is a high-performance network cable designed for demanding networking applications, featuring RJ45 connectors with one straight and one upwards-angled end for versatile installation. This CAT 8.1 cable supports data transmission speeds of up to 25 Gbps, making it suitable for high-speed networking in data centres, enterprise networks, and modern smart homes. The cable is S/FTP-shielded to ensure optimal signal integrity and minimal interference, and it is constructed from halogen-free materials that enhance safety by reducing toxic emissions in the event of a fire. Its 0.5-metre length is well-suited for short-distance connections between routers, switches, and other networking equipment where space is limited. The durable construction and efficient design of the BKL Electronic 144022 ensure reliable performance in both industrial and residential environments.
Type Network cable, patch cable
Length 0.5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot