BKL Electronic 144021 RJ45 Network cable CAT 8.1 Black Halogen-free 5m

MPN
144021
Brand
BKL
EAN-13
4011376763334
Order Code
13-7414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £12.59 £11.50
10+ £11.07
50+ £10.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BKL Electronic 144021 is an advanced network cable assembly featuring a straight RJ45 plug to downward-angled RJ45 plug. This CAT 8.1 S/FTP patch cable spans 5 metres in length and is constructed with a black, halogen-free outer jacket, ensuring compliance with high safety standards and minimising harmful emissions during a fire scenario. Designed for high-speed data transmission, this cable supports frequencies up to 2,000 MHz, making it ideal for demanding networking environments such as data centres, server farms, and high-performance computing setups. Engineered to reduce interference and maintain integrity of data transmission, it is well-suited for establishing robust connections between routers, switches, and other networking equipment in professional settings.
Type Network cable, patch cable
Length 5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot