BKL Electronic 144020 Network cable patch CAT 8.1 3 m Black Halogen-free

MPN
144020
Brand
BKL
EAN-13
4011376763327
Order Code
13-7413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £8.38 £7.90
10+ £7.60
50+ £7.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

BKL Electronic 144020 is a high-performance network cable assembly designed for demanding data communications. This cable features a straight RJ45 connector on one end and a down-angled RJ45 connector on the other, providing flexibility in installations where space is limited. As a CAT 8.1 S/FTP cable, it supports data transmission rates suitable for up to 40 Gbps over spans of 30 metres, making it ideal for high-speed networking environments such as data centres and professional IT installations. The 3-metre cable is halogen-free, reducing the risk of toxic emissions in case of a fire, and the black sheathing ensures a professional appearance. Typical applications for this cable include connecting servers, routers, and switches within enterprise-level network infrastructures.
Type Network cable, patch cable
Length 3m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot